ATSAM4C-EK | |
---|---|
DigiKey Part Number | ATSAM4C-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4C-EK |
Description | SAM4C16C EVAL BRD |
Customer Reference | |
Detailed Description | SAM4C16C SAM4C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | SAM4C16C | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |