ATF750CL-15SU | |
---|---|
DigiKey Part Number | ATF750CL-15SU-ND |
Manufacturer | |
Manufacturer Product Number | ATF750CL-15SU |
Description | IC CPLD 10MC 15NS 24SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750CL-15SU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
25 | ¥32.47320 | ¥811.83 |
100 | ¥31.34680 | ¥3,134.68 |