ATF22V10CQZ-20PU | |
---|---|
DigiKey Part Number | ATF22V10CQZ-20PU-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10CQZ-20PU |
Description | IC PLD 10MC 20NS 24DIP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10CQZ-20PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 20 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
25 | ¥24.14360 | ¥603.59 |
100 | ¥23.16580 | ¥2,316.58 |