ATECC108A-MXHDA-T | |
---|---|
DigiKey Part Number | ATECC108A-MXHDA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATECC108A-MXHDA-T |
Description | IC AUTHENTICATION CHIP 8UDFN |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |