ATATMELSTUDIO | |
---|---|
DigiKey Part Number | ATATMELSTUDIO-ND |
Manufacturer | |
Manufacturer Product Number | ATATMELSTUDIO |
Description | ATMEL STUDIO DVD |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) ARM®, AVR® Programming CD/DVD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows | |
For Use With/Related Products | ARM®, AVR® | |
Media Delivery Type | CD/DVD |