ATAES132-SH-ER-T | |
---|---|
DigiKey Part Number | ATAES132-SH-ER-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATAES132-SH-ER-T |
Description | IC AUTHENTICATION CHIP 8SOIC |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATAES132-SH-ER-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |