ATAES132-SH-EQ-T | |
---|---|
DigiKey Part Number | ATAES132-SH-EQ-TTR-ND - Tape & Reel (TR) ATAES132-SH-EQ-TCT-ND - Cut Tape (CT) ATAES132-SH-EQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATAES132-SH-EQ-T |
Description | IC AUTHENTICATION CHIP 8SOIC |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATAES132-SH-EQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.06000 | ¥70.60 |
25 | ¥6.64320 | ¥166.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.36063 | ¥25,442.52 |