ATA6564-GBQW0 | |
---|---|
DigiKey Part Number | 150-ATA6564-GBQW0TR-ND - Tape & Reel (TR) 150-ATA6564-GBQW0CT-ND - Cut Tape (CT) 150-ATA6564-GBQW0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6564-GBQW0 |
Description | IC TRANSCEIVER HALF 1/1 8VDFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6564-GBQW0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |