ATA6561-EK | |
---|---|
DigiKey Part Number | ATA6561-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6561-EK |
Description | EVAL BOARD FOR ATA6561 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATA6561 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Embedded | - | |
Utilized IC / Part | ATA6561 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.71000 | ¥778.71 |