AT94K10AL-25DQI | |
---|---|
DigiKey Part Number | AT94K10AL-25DQI-ND |
Manufacturer | |
Manufacturer Product Number | AT94K10AL-25DQI |
Description | IC FPSLIC 10K GATE 25MHZ 208QFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Type | 8-Bit AVR | |
Speed | 25 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 20K-32K | |
FPGA SRAM | 4kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 576 | |
FPGA Gates | 10K | |
FPGA Registers | 846 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) |