AT93C86A-10SU-1.8-T | |
---|---|
DigiKey Part Number | 150-AT93C86A-10SU-1.8-TTR-ND - Tape & Reel (TR) 150-AT93C86A-10SU-1.8-TCT-ND - Cut Tape (CT) 150-AT93C86A-10SU-1.8-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT93C86A-10SU-1.8-T |
Description | IC EEPROM 16KBIT 3-WIRE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | 3-Wire Serial | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
25 | ¥3.21480 | ¥80.37 |
100 | ¥3.12880 | ¥312.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.12878 | ¥12,515.12 |