AT42QT1481-AU | |
---|---|
DigiKey Part Number | AT42QT1481-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT1481-AU |
Description | IC TOUCH SENSOR 48KEY 44TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1481-AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 48 | |
LED Driver Channels | - | |
Interface | SPI, UART | |
Resolution | 11 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
25 | ¥41.29520 | ¥1,032.38 |
100 | ¥37.35460 | ¥3,735.46 |