AT40K10-2AJC | |
---|---|
DigiKey Part Number | AT40K10-2AJC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10-2AJC |
Description | IC FPGA 62 I/O 84PLCC |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 62 4608 576 84-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10-2AJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 4608 | |
Number of I/O | 62 | |
Number of Gates | 20000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.54000 | ¥202.54 |