AT30TS74-U1FMCB-T | |
---|---|
DigiKey Part Number | AT30TS74-U1FMCB-TTR-ND - Tape & Reel (TR) AT30TS74-U1FMCB-TCT-ND - Cut Tape (CT) AT30TS74-U1FMCB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT30TS74-U1FMCB-T |
Description | SENSOR DIGITAL -55C-125C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b |
Datasheet | Datasheet |
EDA/CAD Models | AT30TS74-U1FMCB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -20°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
25 | ¥5.58280 | ¥139.57 |
100 | ¥5.43900 | ¥543.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.43900 | ¥27,195.00 |