AT28C64B-15TI | |
---|---|
DigiKey Part Number | AT28C64B-15TI-ND |
Manufacturer | |
Manufacturer Product Number | AT28C64B-15TI |
Description | IC EEPROM 64KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 150 ns 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT28C64B-15TI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP | |
Base Product Number |