AT17LV010A-10JU | |
---|---|
DigiKey Part Number | AT17LV010A-10JU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV010A-10JU |
Description | IC CONFIG SEEPROM 1M 3.3V 20PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV010A-10JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 1Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.98000 | ¥128.98 |
25 | ¥117.20320 | ¥2,930.08 |
100 | ¥112.78300 | ¥11,278.30 |