AT17F040-30CU | |
---|---|
DigiKey Part Number | AT17F040-30CU-ND |
Manufacturer | |
Manufacturer Product Number | AT17F040-30CU |
Description | IC FLASH CONFIG 4M 8LAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT17F040-30CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | FLASH | |
Memory Size | 4Mb | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.88000 | ¥112.88 |
25 | ¥102.48800 | ¥2,562.20 |
100 | ¥98.83040 | ¥9,883.04 |