AR1021-I/ML | |
---|---|
DigiKey Part Number | AR1021-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | AR1021-I/ML |
Description | IC SCREEN CNTRL 10BIT 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AR1021-I/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | I2C, Serial, SPI | |
Voltage Reference | - | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
25 | ¥20.65800 | ¥516.45 |
100 | ¥19.87160 | ¥1,987.16 |