APTMC120AM25CT3AG | |
---|---|
DigiKey Part Number | APTMC120AM25CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTMC120AM25CT3AG |
Description | SIC 2N-CH 1200V 113A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 113A (Tc) 500W Chassis Mount SP3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 113A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 80A, 20V | |
Vgs(th) (Max) @ Id | 2.2V @ 4mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 197nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800pF @ 1000V | |
Power - Max | 500W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,461.50000 | ¥3,461.50 |