APTDF400AK120G | |
---|---|
DigiKey Part Number | APTDF400AK120G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF400AK120G |
Description | DIODE MODULE GP 1200V 470A SP6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 470A Chassis Mount LP4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 470A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 385 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Mounting Type | Chassis Mount | |
Package / Case | LP4 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥1,178.32000 | ¥10,604.88 |
100 | ¥841.57740 | ¥84,157.74 |