APTC60DAM18CTG | |
---|---|
DigiKey Part Number | APTC60DAM18CTG-ND |
Manufacturer | |
Manufacturer Product Number | APTC60DAM18CTG |
Description | MOSFET N-CH 600V 143A SP4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 143A (Tc) 833W (Tc) Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 71.5A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 1036 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 28000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 833W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SP4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,459.21000 | ¥10,214.47 |