APT80GA90B | |
---|---|
DigiKey Part Number | APT80GA90B-ND |
Manufacturer | |
Manufacturer Product Number | APT80GA90B |
Description | IGBT PT 900V 145A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 900 V 145 A 625 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 145 A | |
Current - Collector Pulsed (Icm) | 239 A | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 47A | |
Power - Max | 625 W | |
Switching Energy | 1652µJ (on), 1389µJ (off) | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 18ns/149ns | |
Test Condition | 600V, 47A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
100 | ¥72.55410 | ¥7,255.41 |