APT38F80B2 | |
---|---|
DigiKey Part Number | APT38F80B2-ND |
Manufacturer | |
Manufacturer Product Number | APT38F80B2 |
Description | MOSFET N-CH 800V 41A T-MAX |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 41A (Tc) 1040W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 8070 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1040W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.39000 | ¥151.39 |
100 | ¥122.94180 | ¥12,294.18 |