APT2X61S20J | |
---|---|
DigiKey Part Number | APT2X61S20J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X61S20J |
Description | DIODE MOD SCHOTT 200V 75A ISOTOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 75A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.37000 | ¥207.37 |
100 | ¥168.39760 | ¥16,839.76 |