ADM00931 | |
---|---|
DigiKey Part Number | ADM00931-ND |
Manufacturer | |
Manufacturer Product Number | ADM00931 |
Description | HV892DB1 LIQUID LENS DRIVER DEMO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MTD6508 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MTD6508 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.66000 | ¥405.66 |