ADM00672 | |
---|---|
DigiKey Part Number | ADM00672-ND |
Manufacturer | |
Manufacturer Product Number | ADM00672 |
Description | MCP1711 DEMO BOARD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MCP1711 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 150mA, 150mA | |
Voltage - Input | 3.2V ~ 6V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCP1711 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥391.80000 | ¥1,175.40 |