ADM00555

DigiKey Part Number
ADM00555-ND
Manufacturer
Manufacturer Product Number
ADM00555
Description
EVAL BOARD MCP1662 BOOST CONV
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MCP1662 1, Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
90mA
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.4V ~ 5.5V
Supplied Contents
Board(s)
Utilized IC / Part
MCP1662
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥635.44000¥1,270.88