ADM00499

DigiKey Part Number
ADM00499-ND
Manufacturer
Manufacturer Product Number
ADM00499
Description
MCP3912 EVALUATION BOARD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MCP3912 Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
MCP3912
Primary Attributes
4-Channel (Quad)
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,588.87000¥1,588.87
Manufacturers Standard Package