AC80T88A | |
---|---|
DigiKey Part Number | 150-AC80T88A-ND |
Manufacturer | |
Manufacturer Product Number | AC80T88A |
Description | CURIOSITY NANO TOUCH ADAPTER KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Xplained Pro to Curiosity Nano Connectivity Curiosity Nano Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Curiosity Nano | |
Type | Connectivity | |
Function | Xplained Pro to Curiosity Nano | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Xplained Pro | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.73000 | ¥211.73 |