AC328904 | |
---|---|
DigiKey Part Number | AC328904-ND |
Manufacturer | |
Manufacturer Product Number | AC328904 |
Description | PIC32 AUDIO CODEC DAUGHTER CARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | WM8904 CODEC Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | CODEC | |
Utilized IC / Part | WM8904 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.40000 | ¥582.40 |