AC244065 | |
---|---|
DigiKey Part Number | AC244065-ND |
Manufacturer | |
Manufacturer Product Number | AC244065 |
Description | EMULATION EXT PAK PIC16F1719-ME2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC16(L)F1719 - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | PIC16(L)F1719 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.44000 | ¥635.44 |