AC164366 | |
---|---|
DigiKey Part Number | AC164366-ND |
Manufacturer | |
Manufacturer Product Number | AC164366 |
Description | PM3 I2C 8L MSOP SOCKET MODULE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPLAB® PM3 MPLAB® PM3 Socket Module - MSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - MSOP | |
For Use With/Related Products | MPLAB® PM3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,319.60000 | ¥2,319.60 |