AC164150 | |
---|---|
DigiKey Part Number | AC164150-ND |
Manufacturer | |
Manufacturer Product Number | AC164150 |
Description | BOARD EVAL FOR OVM7690 AND PIC32 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OVM7690 PICtail™ Plus CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | VGA | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OVM7690 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.35000 | ¥508.35 |