AC162064 | |
---|---|
DigiKey Part Number | AC162064-ND |
Manufacturer | |
Manufacturer Product Number | AC162064 |
Description | HEADER INTFC MPLABICD2 64/80/100 |
Customer Reference | |
Detailed Description | ICD2, PIC18F66J60, J65, 18F67J60, 18F86J60, J65, 18F87J60, 18F96J60, J65, 18F97J60 - Transition Header |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Transition Header | |
For Use With/Related Products | ICD2, PIC18F66J60, J65, 18F67J60, 18F86J60, J65, 18F87J60, 18F96J60, J65, 18F97J60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.88000 | ¥478.88 |