AC162049-2 | |
---|---|
DigiKey Part Number | AC162049-2-ND |
Manufacturer | |
Manufacturer Product Number | AC162049-2 |
Description | MOD PROGR UNIV MPLAB ICD2 ICD3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MPLAB® REAL ICE, ICD 3, PICkit 3 - Socket Module - DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Socket Module - DIP | |
For Use With/Related Products | MPLAB® REAL ICE, ICD 3, PICkit 3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.60000 | ¥995.60 |