A3PE-STARTER-KIT-WO-FP4 | |
---|---|
DigiKey Part Number | 150-A3PE-STARTER-KIT-WO-FP4-ND |
Manufacturer | |
Manufacturer Product Number | A3PE-STARTER-KIT-WO-FP4 |
Description | PROASIC3 STARTER KIT WO FP4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E FPGA A3PE1500 ProASIC3E FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | A3PE1500 | |
Platform | ProASIC3E FPGA | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | A3PE1500 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,764.39000 | ¥6,764.39 |