A3P250-VQG100

DigiKey Part Number
1100-1030-ND
Manufacturer
Manufacturer Product Number
A3P250-VQG100
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P250-VQG100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
68
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.69000¥148.69
100¥146.47680¥14,647.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.