A3P250-PQG208I

DigiKey Part Number
1100-1250-ND
Manufacturer
Manufacturer Product Number
A3P250-PQG208I
Description
IC FPGA 151 I/O 208QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 151 36864 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
151
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.17000¥237.17
100¥233.43290¥23,343.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.