93LC56/P | |
---|---|
DigiKey Part Number | 93LC56/P-ND |
Manufacturer | |
Manufacturer Product Number | 93LC56/P |
Description | IC EEPROM 2KBIT MICROWIRE 8DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
25 | ¥6.85040 | ¥171.26 |
100 | ¥6.59580 | ¥659.58 |