62CA1 | |
---|---|
DigiKey Part Number | 150-62CA1-ND |
Manufacturer | |
Manufacturer Product Number | 62CA1 |
Description | SIC GATE DRIVER EVALUATION PRODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2ASC-12A1HP Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2ASC-12A1HP | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.97000 | ¥876.97 |