25LC512T-E/SM | |
---|---|
DigiKey Part Number | 25LC512T-E/SMTR-ND - Tape & Reel (TR) 25LC512T-E/SMCT-ND - Cut Tape (CT) 25LC512T-E/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC512T-E/SM |
Description | IC EEPROM 512KBIT SPI 8SOIJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 25LC512T-E/SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
25 | ¥19.45080 | ¥486.27 |
100 | ¥19.23720 | ¥1,923.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥19.23760 | ¥40,398.96 |