25AA160B-I/MS | |
---|---|
DigiKey Part Number | 25AA160B-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 25AA160B-I/MS |
Description | IC EEPROM 16KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA160B-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
25 | ¥6.25920 | ¥156.48 |
100 | ¥6.00380 | ¥600.38 |