1N6464US | |
---|---|
DigiKey Part Number | 1N6464US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6464US |
Description | TVS DIODE 15VWM 26.5VC B SQ-MELF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26.5V Clamp 107A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.4V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 107A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥88.08890 | ¥8,808.89 |