1N6115US | |
---|---|
DigiKey Part Number | 1N6115US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6115US |
Description | TVS DIODE 18.2VWM 34.97V SQ-MELF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 34.97V Clamp 14.25A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.2V | |
Voltage - Breakdown (Min) | 21.66V | |
Voltage - Clamping (Max) @ Ipp | 34.97V | |
Current - Peak Pulse (10/1000µs) | 14.25A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥112.80270 | ¥11,280.27 |