1N5290/TR | |
---|---|
DigiKey Part Number | 150-1N5290/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5290/TR |
Description | DIODE CUR REG 100V 517UA 500MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 517µA | |
Voltage - Limiting (Max) | 1.05V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥133.73770 | ¥13,373.77 |