1N4756AE3 | |
---|---|
DigiKey Part Number | 1N4756AE3MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4756AE3 |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tolerance | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
285 | ¥23.64340 | ¥6,738.37 |