MCC-CCMPO | |
---|---|
DigiKey Part Number | 2805-MCC-CCMPO-ND |
Manufacturer | |
Manufacturer Product Number | MCC-CCMPO |
Description | MPO CLEANCLICKER - 600 FIBER OPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥723.25000 | ¥723.25 |
10 | ¥676.76000 | ¥6,767.60 |