MMF404598 | |
---|---|
DigiKey Part Number | 1033-MMF404598-ND |
Manufacturer | |
Manufacturer Product Number | MMF404598 |
Description | CEA-05-125UTA-350 - STRAIN GAGES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) 0.165" (4.19mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Tee Rosette | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.325" (8.26mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.165" (4.19mm) | |
Width - Overall Pattern | 0.365" (9.27mm) | |
Width - Overall | 0.45" (11.4mm) | |
Operating Temperature | -103 ~ 347°F (-75 ~ 175°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,073.45000 | ¥2,073.45 |