MMF403741 | |
---|---|
DigiKey Part Number | 1033-MMF403741-ND |
Manufacturer | |
Manufacturer Product Number | MMF403741 |
Description | C4A-13-060SL-350-23P - STRAIN GA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.060" (1.52mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.060" (1.52mm) | |
Length - Overall Pattern | 0.166" (4.22mm) | |
Length - Overall | 0.24" (6.0mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.130" (3.30mm) | |
Width - Overall | 0.19" (4.9mm) | |
Operating Temperature | -51°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.56000 | ¥1,108.56 |