MMF403735 | |
---|---|
DigiKey Part Number | 1033-1066-ND |
Manufacturer | |
Manufacturer Product Number | MMF403735 |
Description | C5K-13-S5145-350-39F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±1.5% 0.030" (0.76mm) 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.030" (0.76mm) | |
Length - Overall Pattern | 0.095" (2.41mm) | |
Length - Overall | 0.12" (3.1mm) | |
Width - Active | 0.063" (1.60mm) | |
Width - Overall Pattern | 0.063" (1.60mm) | |
Width - Overall | 0.10" (2.6mm) | |
Operating Temperature | -100 ~ 400°F (-75 ~ 205°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.23000 | ¥349.23 |
10 | ¥291.04800 | ¥2,910.48 |
25 | ¥257.78760 | ¥6,444.69 |
100 | ¥249.47330 | ¥24,947.33 |